STR731FV1T7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 5,95000 €
Datasheet
ARM7® STR7 Microcontroller IC 32-Bit 36MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STR731FV1T7

DigiKey Part Number
497-5141-ND
Manufacturer
Manufacturer Product Number
STR731FV1T7
Description
IC MCU 32BIT 128KB FLASH 100LQFP
Customer Reference
Detailed Description
ARM7® STR7 Microcontroller IC 32-Bit 36MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
STR731FV1T7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 12x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM7®
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
36MHz
Supplier Device Package
100-LQFP (14x14)
Connectivity
CANbus, I2C, SPI, UART/USART
Package / Case
100-LQFP
Peripherals
DMA, POR, PWM, WDT
Base Product Number
Number of I/O
72
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STM32F401VCT7STMicroelectronics0497-STM32F401VCT7-ND5,95000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes