
STR731-SK/IAR | |
|---|---|
DigiKey Part Number | STR731-SK/IAR-ND |
Manufacturer | |
Manufacturer Product Number | STR731-SK/IAR |
Description | IAR KICKSTART STR731 EVAL BRD |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | STR731 IAR KickStart STR7 ARM7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM7 |
Mfr | Platform |
Series | Utilized IC / Part STR731 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s), Cable(s), LCD |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,32000 € | 315,32 € |
| Unit Price without VAT: | 315,32000 € |
|---|---|
| Unit Price with VAT: | 375,23080 € |

