


STR730FZ1T7 | |
|---|---|
DigiKey Part Number | 497-5139-ND |
Manufacturer | |
Manufacturer Product Number | STR730FZ1T7 |
Description | IC MCU 32BIT 128KB FLASH 144LQFP |
Customer Reference | |
Detailed Description | ARM7® STR7 Microcontroller IC 32-Bit 36MHz 128KB (128K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STR730FZ1T7 Models |
Category | Number of I/O 112 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Bulk | RAM Size 16K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x10b |
Core Processor ARM7® | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 36MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SPI, UART/USART | Package / Case 144-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |

