STR711FR1T6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.053
Unit Price: 4,95000 €
Datasheet
ARM7® STR7 Microcontroller IC 32-Bit 66MHz 128KB (128K x 8 + 16K) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STR711FR1T6

DigiKey Part Number
497-4512-ND
Manufacturer
Manufacturer Product Number
STR711FR1T6
Description
IC MCU 32BIT 128KB FLASH 64LQFP
Customer Reference
Detailed Description
ARM7® STR7 Microcontroller IC 32-Bit 66MHz 128KB (128K x 8 + 16K) FLASH
Datasheet
 Datasheet
EDA/CAD Models
STR711FR1T6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
30
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tray
RAM Size
32K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 4x12b
Core Processor
ARM7®
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
66MHz
Mounting Type
Surface Mount
Connectivity
HDLC, I2C, SmartCard, SPI, UART/USART, USB
Package / Case
64-LQFP
Peripherals
PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STM32F401RBT6STMicroelectronics1.053497-17428-ND4,95000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes