ARM7® STR7 Microcontroller IC 32-Bit 66MHz ROMless
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STR710RZT6

DigiKey Part Number
STR710RZT6-ND
Manufacturer
Manufacturer Product Number
STR710RZT6
Description
IC MCU 32BIT ROMLESS 64LQFP
Customer Reference
Detailed Description
ARM7® STR7 Microcontroller IC 32-Bit 66MHz ROMless
Datasheet
 Datasheet
EDA/CAD Models
STR710RZT6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
48
Mfr
Program Memory Type
ROMless
Series
RAM Size
64K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Obsolete
Data Converters
A/D 4x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM7®
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
66MHz
Package / Case
64-LQFP
Connectivity
CANbus, EBI/EMI, HDLC, I2C, SmartCard, SPI, UART/USART, USB
Base Product Number
Peripherals
PWM, WDT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.