Similar

STR710FZ2H6 | |
|---|---|
DigiKey Part Number | 497-5642-ND |
Manufacturer | |
Manufacturer Product Number | STR710FZ2H6 |
Description | IC MCU 32BIT 256KB FLASH 144BGA |
Customer Reference | |
Detailed Description | ARM7® STR7 Microcontroller IC 32-Bit 66MHz 256KB (256K x 8 + 16K) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STR710FZ2H6 Models |
Category | Number of I/O 48 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 64K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 4x12b |
Core Processor ARM7® | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 66MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, HDLC, I2C, SmartCard, SPI, UART/USART, USB | Package / Case 144-LFBGA |
Peripherals PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM32F401RCT6 | STMicroelectronics | 136 | 497-14047-ND | 5,17000 € | Similar |


