
STR710-EVAL | |
|---|---|
DigiKey Part Number | 497-4516-ND |
Manufacturer | |
Manufacturer Product Number | STR710-EVAL |
Description | STR710FZ2T6 EVAL BRD |
Customer Reference | |
Detailed Description | STR710FZ2T6 STR7 ARM7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 32-Bit |
Mfr | Core Processor ARM7 |
Series | Utilized IC / Part STR710FZ2T6 |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), LCD, Power Supply |

