STQ1NC45R-AP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 34.243
Unit Price: 1,11000 €
Datasheet
N-Channel 450 V 500mA (Tc) 3.1W (Tc) Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STQ1NC45R-AP

DigiKey Part Number
497-19264-1-ND - Cut Tape (CT)
497-19264-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
STQ1NC45R-AP
Description
MOSFET N-CH 450V 500MA TO92-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 450 V 500mA (Tc) 3.1W (Tc) Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
450 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
3.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
160 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.1W (Tc)
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,52200 €5,22 €
1000,33990 €33,99 €
5000,26166 €130,83 €
1.0000,23644 €236,44 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,21522 €430,44 €
4.0000,19736 €789,44 €
6.0000,18826 €1.129,56 €
10.0000,17803 €1.780,30 €
14.0000,17198 €2.407,72 €
20.0000,16609 €3.321,80 €
50.0000,16588 €8.294,00 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €