N-Channel 600 V 400mA (Tc) 3W (Tc) Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STQ1HNK60R-AP

DigiKey Part Number
497-15648-1-ND - Cut Tape (CT)
497-15648-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
STQ1HNK60R-AP
Description
MOSFET N-CH 600V 400MA TO92-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 400mA (Tc) 3W (Tc) Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
STQ1HNK60R-AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
3.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
156 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.944
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,55600 €5,56 €
1000,36300 €36,30 €
5000,28014 €140,07 €
1.0000,25345 €253,45 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,23098 €461,96 €
4.0000,21207 €848,28 €
6.0000,20244 €1.214,64 €
10.0000,19162 €1.916,20 €
14.0000,18521 €2.592,94 €
20.0000,18070 €3.614,00 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €