
STPTIC-82F1M6 | |
|---|---|
DigiKey Part Number | 497-15518-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STPTIC-82F1M6 |
Description | IC TUNABLE CAP RF BST 6UQFN |
Customer Reference | |
Detailed Description | RF IC Analog Tunable Capacitor GSM, LTE, W-CDMA 700MHz ~ 3GHz 6-UQFN (1.6x1.2) |
Datasheet | Datasheet |
Category | Frequency 700MHz ~ 3GHz |
Manufacturer STMicroelectronics | RF Type GSM, LTE, W-CDMA |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 6-VFDFN |
Part Status Obsolete | Supplier Device Package 6-UQFN (1.6x1.2) |
Function Analog Tunable Capacitor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32520 € | 975,60 € |
| 6.000 | 0,31254 € | 1.875,24 € |
| 9.000 | 0,30547 € | 2.749,23 € |
| 15.000 | 0,29691 € | 4.453,65 € |
| 21.000 | 0,29148 € | 6.121,08 € |
| Unit Price without VAT: | 0,32520 € |
|---|---|
| Unit Price with VAT: | 0,38699 € |

