
STPTIC-56G2C5 | |
|---|---|
DigiKey Part Number | 497-16327-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STPTIC-56G2C5 |
Description | IC TUNABLE CAP RF BST 4WLCSP |
Customer Reference | |
Detailed Description | RF IC Analog Tunable Capacitor GSM, LTE, W-CDMA 700MHz ~ 2.7GHz 4-WLCSP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Analog Tunable Capacitor | |
Frequency | 700MHz ~ 2.7GHz | |
RF Type | GSM, LTE, W-CDMA | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,44130 € | 6.619,50 € |
| Unit Price without VAT: | 0,44130 € |
|---|---|
| Unit Price with VAT: | 0,52515 € |

