
STPTIC-27L1M6 | |
|---|---|
DigiKey Part Number | 497-15512-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STPTIC-27L1M6 |
Description | IC TUNABLE CAP RF BST 6UQFN |
Customer Reference | |
Detailed Description | RF IC Analog Tunable Capacitor GSM, LTE, W-CDMA 700MHz ~ 3GHz 6-UQFN (1.6x1.2) |
Datasheet | Datasheet |
Category | Frequency 700MHz ~ 3GHz |
Manufacturer STMicroelectronics | RF Type GSM, LTE, W-CDMA |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 6-VFDFN |
Part Status Obsolete | Supplier Device Package 6-UQFN (1.6x1.2) |
Function Analog Tunable Capacitor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39336 € | 1.180,08 € |
| 6.000 | 0,37818 € | 2.269,08 € |
| 9.000 | 0,36971 € | 3.327,39 € |
| 15.000 | 0,35945 € | 5.391,75 € |
| 21.000 | 0,35294 € | 7.411,74 € |
| Unit Price without VAT: | 0,39336 € |
|---|---|
| Unit Price with VAT: | 0,46810 € |

