
STPST5H100UF | |
|---|---|
DigiKey Part Number | 497-STPST5H100UFTR-ND - Tape & Reel (TR) 497-STPST5H100UFCT-ND - Cut Tape (CT) 497-STPST5H100UFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPST5H100UF |
Description | DIODE SCHOTTKY 100V 5A SMBFLAT3L |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount SMBflat-3L |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 680 mV @ 5 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 11.5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMBflat-3L |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction 175°C |
Current - Average Rectified (Io) 5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47800 € | 4,78 € |
| 100 | 0,30990 € | 30,99 € |
| 500 | 0,23714 € | 118,57 € |
| 1.000 | 0,21368 € | 213,68 € |
| 2.000 | 0,19394 € | 387,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17254 € | 862,70 € |
| 10.000 | 0,15932 € | 1.593,20 € |
| 15.000 | 0,15259 € | 2.288,85 € |
| 25.000 | 0,14502 € | 3.625,50 € |
| 35.000 | 0,14054 € | 4.918,90 € |
| 50.000 | 0,13619 € | 6.809,50 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |


