
STPST2H100AF | |
|---|---|
DigiKey Part Number | 497-STPST2H100AFTR-ND - Tape & Reel (TR) 497-STPST2H100AFCT-ND - Cut Tape (CT) 497-STPST2H100AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPST2H100AF |
Description | DIODE SCHOTTK 100V 2A SOD128FLAT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD128Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 805 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.7 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD128Flat | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25500 € | 2,55 € |
| 100 | 0,17210 € | 17,21 € |
| 500 | 0,12928 € | 64,64 € |
| 1.000 | 0,11543 € | 115,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07823 € | 234,69 € |
| 6.000 | 0,07745 € | 464,70 € |
| 9.000 | 0,07629 € | 686,61 € |
| 15.000 | 0,07336 € | 1.100,40 € |
| 21.000 | 0,06756 € | 1.418,76 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

