Diode 100 V 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPST1H100ZFY

DigiKey Part Number
497-STPST1H100ZFYTR-ND - Tape & Reel (TR)
497-STPST1H100ZFYCT-ND - Cut Tape (CT)
497-STPST1H100ZFYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPST1H100ZFY
Description
DIODE SCHOTTKY 100V 1A SOD123F
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
725 mV @ 1 A
Speed
-
Current - Reverse Leakage @ Vr
1.7 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.899
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,23500 €2,35 €
1000,15530 €15,53 €
5000,11622 €58,11 €
1.0000,10358 €103,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07910 €237,30 €
6.0000,07315 €438,90 €
9.0000,07146 €643,14 €
15.0000,07062 €1.059,30 €
21.0000,06787 €1.425,27 €
30.0000,06535 €1.960,50 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €