
STPST10H100SF | |
|---|---|
DigiKey Part Number | 497-STPST10H100SFTR-ND - Tape & Reel (TR) 497-STPST10H100SFCT-ND - Cut Tape (CT) 497-STPST10H100SFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPST10H100SF |
Description | DIODE SCHOTTKY 100V 10A TO277A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | STPST10H100SF Models |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 10 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 26 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction 175°C |
Current - Average Rectified (Io) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,74300 € | 7,43 € |
| 100 | 0,49020 € | 49,02 € |
| 500 | 0,38182 € | 190,91 € |
| 1.000 | 0,34694 € | 346,94 € |
| 2.000 | 0,31758 € | 635,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,28030 € | 1.681,80 € |
| 12.000 | 0,26155 € | 3.138,60 € |
| 18.000 | 0,25200 € | 4.536,00 € |
| 30.000 | 0,24222 € | 7.266,60 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

