Similar



STPSC8H065G-TR | |
|---|---|
DigiKey Part Number | 497-13457-2-ND - Tape & Reel (TR) 497-13457-1-ND - Cut Tape (CT) 497-13457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC8H065G-TR |
Description | DIODE SIL CARBIDE 650V 8A D2PAK |
Customer Reference | |
Detailed Description | Diode 650 V 8A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STPSC8H065G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 8 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 80 µA @ 650 V | |
Capacitance @ Vr, F | 414pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 1,84700 € | 18,47 € |
| 100 | 1,28300 € | 128,30 € |
| 500 | 1,09576 € | 547,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,96474 € | 964,74 € |
| 2.000 | 0,89969 € | 1.799,38 € |
| 3.000 | 0,89523 € | 2.685,69 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |


