MFR Recommended

STPSC8H065CT | |
|---|---|
DigiKey Part Number | 497-14200-5-ND |
Manufacturer | |
Manufacturer Product Number | STPSC8H065CT |
Description | DIODE ARRAY SIC 650V 4A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 4A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPSC8H065CT Models |
Category | Speed No Recovery Time > 500mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology SiC (Silicon Carbide) Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220 |
Current - Average Rectified (Io) (per Diode) 4A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPSC20H065CTY | STMicroelectronics | 24 | 497-15566-5-ND | 0,00000 € | MFR Recommended |


