
STPSC31H12CWY | |
|---|---|
DigiKey Part Number | 497-STPSC31H12CWY-ND |
Manufacturer | |
Manufacturer Product Number | STPSC31H12CWY |
Description | DIODE ARR SIC 1200V 15A TO247-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 15A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPSC31H12CWY Models |
Category | Speed No Recovery Time > 500mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 90 µA @ 1200 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 175°C |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology SiC (Silicon Carbide) Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case TO-247-3 |
Current - Average Rectified (Io) (per Diode) 15A | Supplier Device Package TO-247-3 |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 15 A | Base Product Number |

