STPSC16H065CT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 24
Unit Price: 0,00000 €
Datasheet
Diode Array 1 Pair Common Cathode 650 V 8A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPSC16H065CT

DigiKey Part Number
497-STPSC16H065CT-ND
Manufacturer
Manufacturer Product Number
STPSC16H065CT
Description
DIODE ARRAY SIC 650V 8A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 650 V 8A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
STPSC16H065CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
No Recovery Time > 500mA (Io)
Manufacturer
STMicroelectronics
Reverse Recovery Time (trr)
0 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
80 µA @ 650 V
Part Status
Obsolete
Operating Temperature - Junction
-40°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
SiC (Silicon Carbide) Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-220
Current - Average Rectified (Io) (per Diode)
8A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPSC20H065CTYSTMicroelectronics24497-15566-5-ND0,00000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes