
STPSC10H12CWL | |
|---|---|
DigiKey Part Number | 497-17245-ND |
Manufacturer | |
Manufacturer Product Number | STPSC10H12CWL |
Description | DIODE ARR SIC 1200V 19A TO247-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 19A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPSC10H12CWL Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 5 A |
Manufacturer STMicroelectronics | Speed No Recovery Time > 500mA (Io) |
Series | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 30 µA @ 1200 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology SiC (Silicon Carbide) Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-247-3 |
Current - Average Rectified (Io) (per Diode) 19A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSH10120ADN-F155 | onsemi | 167 | FFSH10120ADN-F155-ND | 7,67000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,23000 € | 7,23 € |
| 10 | 4,91200 € | 49,12 € |
| 100 | 3,59910 € | 359,91 € |
| 600 | 2,98935 € | 1.793,61 € |
| Unit Price without VAT: | 7,23000 € |
|---|---|
| Unit Price with VAT: | 8,60370 € |

