
STPS8L30DEE-TR | |
|---|---|
DigiKey Part Number | 497-13332-2-ND - Tape & Reel (TR) 497-13332-1-ND - Cut Tape (CT) 497-13332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS8L30DEE-TR |
Description | DIODE SCHOTTKY 30V 8A POWERFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 8A Surface Mount PowerFlat™ (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | STPS8L30DEE-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PowerFlat™ (3.3x3.3) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,94900 € | 9,49 € |
| 100 | 0,63420 € | 63,42 € |
| 500 | 0,49914 € | 249,57 € |
| 1.000 | 0,45567 € | 455,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40049 € | 1.201,47 € |
| 6.000 | 0,37272 € | 2.236,32 € |
| 9.000 | 0,35858 € | 3.227,22 € |
| 15.000 | 0,34269 € | 5.140,35 € |
| 21.000 | 0,33699 € | 7.076,79 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |












