
STPS8L30BY-TR | |
|---|---|
DigiKey Part Number | 497-14239-2-ND - Tape & Reel (TR) 497-14239-1-ND - Cut Tape (CT) 497-14239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS8L30BY-TR |
Description | DIODE SCHOTTKY 30V 8A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 8A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STPS8L30BY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,75300 € | 7,53 € |
| 100 | 0,61950 € | 61,95 € |
| 500 | 0,48414 € | 242,07 € |
| 1.000 | 0,42443 € | 424,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30248 € | 756,20 € |
| 5.000 | 0,28451 € | 1.422,55 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

