Similar

STPS8L30B | |
|---|---|
DigiKey Part Number | 497-12797-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS8L30B |
Description | DIODE SCHOTTKY 30V 8A DPAK |
Customer Reference | |
Detailed Description | Diode 30 V 8A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STPS8L30B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |


