
STPS80L15CY | |
|---|---|
DigiKey Part Number | STPS80L15CY-ND |
Manufacturer | |
Manufacturer Product Number | STPS80L15CY |
Description | DIODE ARRAY SCHOT 15V 40A MAX247 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 15 V 40A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 420 mV @ 40 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 16 mA @ 15 V |
Part Status Obsolete | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 15 V | Supplier Device Package MAX247™ |
Current - Average Rectified (Io) (per Diode) 40A | Base Product Number |

