STPS80H100CY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 1,99593 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,69313 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,20353 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,39439 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 7,05000 €
Datasheet
Diode Array 1 Pair Common Cathode 100 V 40A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS80H100CY

DigiKey Part Number
497-2724-5-ND
Manufacturer
Manufacturer Product Number
STPS80H100CY
Description
DIODE ARR SCHOTT 100V 40A MAX247
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 40A Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STPS80H100CY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
40A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 40 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 µA @ 100 V
Operating Temperature - Junction
175°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
MAX247™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes