
STPS660CSFY | |
|---|---|
DigiKey Part Number | 497-STPS660CSFYTR-ND - Tape & Reel (TR) 497-STPS660CSFYCT-ND - Cut Tape (CT) 497-STPS660CSFYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS660CSFY |
Description | DIODE SCHOTTKY 60V 3A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | STPS660CSFY Models |
Category | Current - Reverse Leakage @ Vr 19 µA @ 60 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 610 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,64600 € | 6,46 € |
| 100 | 0,42380 € | 42,38 € |
| 500 | 0,32822 € | 164,11 € |
| 1.000 | 0,29742 € | 297,42 € |
| 2.000 | 0,27152 € | 543,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,21310 € | 1.278,60 € |
| 12.000 | 0,19794 € | 2.375,28 € |
| 18.000 | 0,19021 € | 3.423,78 € |
| 30.000 | 0,18154 € | 5.446,20 € |
| 42.000 | 0,17641 € | 7.409,22 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

