
STPS640CSFY | |
|---|---|
DigiKey Part Number | 497-STPS640CSFYTR-ND - Tape & Reel (TR) 497-STPS640CSFYCT-ND - Cut Tape (CT) 497-STPS640CSFYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS640CSFY |
Description | DIODE SCHOTTKY 40V 3A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | STPS640CSFY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,46600 € | 4,66 € |
| 100 | 0,39730 € | 39,73 € |
| 500 | 0,30774 € | 153,87 € |
| 1.000 | 0,26420 € | 264,20 € |
| 2.000 | 0,25457 € | 509,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,20363 € | 1.221,78 € |
| 12.000 | 0,19540 € | 2.344,80 € |
| 18.000 | 0,17834 € | 3.210,12 € |
| 30.000 | 0,17793 € | 5.337,90 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

