Diode Array 1 Pair Common Cathode 170 V 30A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS61170CWLY

DigiKey Part Number
497-STPS61170CWLY-ND
Manufacturer
Manufacturer Product Number
STPS61170CWLY
Description
DIODE ARRAY SCHOT 170V 30A TO247
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 170 V 30A Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STPS61170CWLY Models
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
STMicroelectronics
Current - Reverse Leakage @ Vr
60 µA @ 170 V
Series
Operating Temperature - Junction
175°C (Max)
Packaging
Tube
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-247-3
Voltage - DC Reverse (Vr) (Max)
170 V
Supplier Device Package
TO-247 Long Leads
Current - Average Rectified (Io) (per Diode)
30A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
840 mV @ 30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6001,81747 €1.090,48 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,81747 €
Unit Price with VAT:2,16279 €