
STPS60L40CW | |
|---|---|
DigiKey Part Number | 497-7568-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS60L40CW |
Description | DIODE ARR SCHOTT 40V 30A TO247-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 30 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1.5 mA @ 40 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-247-3 |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |

