
STPS60A150CS1 | |
|---|---|
DigiKey Part Number | 497-STPS60A150CS1-ND |
Manufacturer | |
Manufacturer Product Number | STPS60A150CS1 |
Description | DIODE ARRAY SCHOTT 150V 30A SMD5 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 30A Surface Mount TO-276AA |
Datasheet | Datasheet |
EDA/CAD Models | STPS60A150CS1 Models |
Category | Voltage - Forward (Vf) (Max) @ If 990 mV @ 30 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Strip | Current - Reverse Leakage @ Vr 14 µA @ 150 V |
Part Status Active | Operating Temperature - Junction 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-276AA |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package SMD5 |
Current - Average Rectified (Io) (per Diode) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,62000 € | 374,62 € |
| 10 | 361,20800 € | 3.612,08 € |
| Unit Price without VAT: | 374,62000 € |
|---|---|
| Unit Price with VAT: | 445,79780 € |

