
STPS6045CP | |
|---|---|
DigiKey Part Number | STPS6045CP-ND |
Manufacturer | |
Manufacturer Product Number | STPS6045CP |
Description | DIODE ARRAY SCHOT 45V 30A SOT-93 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 30A Through Hole TO-218-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 630 mV @ 30 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 500 µA @ 45 V |
Part Status Obsolete | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-218-3 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package SOT-93 |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |

