
STPS60170CT | |
|---|---|
DigiKey Part Number | 497-4828-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS60170CT |
Description | DIODE ARR SCHOTT 170V 30A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 170 V 30A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS60170CT Models |
Category | Voltage - Forward (Vf) (Max) @ If 940 mV @ 30 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 35 µA @ 170 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 170 V | Supplier Device Package TO-220 |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 50 | 1,48640 € | 74,32 € |
| 100 | 1,34410 € | 134,41 € |
| 500 | 1,10396 € | 551,98 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |

