
STPS5S100SFY | |
|---|---|
DigiKey Part Number | 497-STPS5S100SFYTR-ND - Tape & Reel (TR) 497-STPS5S100SFYCT-ND - Cut Tape (CT) 497-STPS5S100SFYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS5S100SFY |
Description | DIODE SCHOTTKY 100V 5A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | STPS5S100SFY Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2.5 µA @ 100 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 820 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,65600 € | 6,56 € |
| 100 | 0,43060 € | 43,06 € |
| 500 | 0,33364 € | 166,82 € |
| 1.000 | 0,30243 € | 302,43 € |
| 2.000 | 0,27616 € | 552,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,21681 € | 1.300,86 € |
| 12.000 | 0,20145 € | 2.417,40 € |
| 18.000 | 0,19362 € | 3.485,16 € |
| 30.000 | 0,18483 € | 5.544,90 € |
| 42.000 | 0,17962 € | 7.544,04 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

