STPS5L60UFN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 47.562
Unit Price: 0,75000 €
Datasheet
Diode 60 V 5A Surface Mount SMBflat Notch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS5L60UFN

DigiKey Part Number
497-STPS5L60UFNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STPS5L60UFN
Description
DIODE SCHOT 60V 5A SMBFLAT NOTCH
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount SMBflat Notch
Datasheet
 Datasheet
EDA/CAD Models
STPS5L60UFN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
220 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMBflat Notch
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes