Diode 60 V 5A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS5L60SY

DigiKey Part Number
497-13092-2-ND - Tape & Reel (TR)
497-13092-1-ND - Cut Tape (CT)
497-13092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS5L60SY
Description
DIODE SCHOTTKY 60V 5A SMC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
STPS5L60SY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
220 µA @ 60 V
Capacitance @ Vr, F
-
Grade
Automotive
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.641
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,52200 €5,22 €
1000,38120 €38,12 €
5000,29474 €147,37 €
1.0000,26689 €266,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,22513 €562,83 €
5.0000,21808 €1.090,40 €
7.5000,21389 €1.604,17 €
12.5000,19790 €2.473,75 €
17.5000,19256 €3.369,80 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €