
STPS5L40RL | |
|---|---|
DigiKey Part Number | 497-6588-2-ND - Tape & Reel (TR) 497-6588-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STPS5L40RL |
Description | DIODE SCHOTTKY 40V 5A DO201AD |
Customer Reference | |
Detailed Description | Diode 40 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | STPS5L40RL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPST5H100AF | STMicroelectronics | 4.516 | 497-STPST5H100AFCT-ND | 0,74000 € | MFR Recommended |
| 1N5822 | STMicroelectronics | 31.167 | 497-11370-1-ND | 0,52000 € | Similar |
| 1N5822 | Microchip Technology | 42 | 1N5822MS-ND | 11,93000 € | Similar |
| BAT165E6327HTSA1 | Infineon Technologies | 0 | BAT165E6327HTSA1CT-ND | 0,51000 € | Similar |
| SB540-T | Diodes Incorporated | 1.831 | SB540-TDICT-ND | 1,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41000 € | 4,10 € |
| 100 | 0,26340 € | 26,34 € |
| 500 | 0,20034 € | 100,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | 0,16403 € | 311,66 € |
| 3.800 | 0,14943 € | 567,83 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |



