


STPS5L40 | |
|---|---|
DigiKey Part Number | 497-12672-1-ND - Cut Tape (CT) 497-12672-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STPS5L40 |
Description | DIODE SCHOTTKY 40V 5A DO201AD |
Customer Reference | |
Detailed Description | Diode 40 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | STPS5L40 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPST5H100AF | STMicroelectronics | 4.418 | 497-STPST5H100AFCT-ND | 0,75000 € | MFR Recommended |
| 1N5822 | STMicroelectronics | 30.969 | 497-11370-1-ND | 0,52000 € | Similar |
| SB540 | SMC Diode Solutions | 0 | 1655-SB540TB-ND | 0,12132 € | Direct |
| 1N5822 | Microchip Technology | 42 | 1N5822MS-ND | 12,03000 € | Similar |
| SB540-T | Diodes Incorporated | 401 | SB540-TDICT-ND | 1,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41300 € | 4,13 € |
| 100 | 0,26550 € | 26,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,19620 € | 117,72 € |
| 1.200 | 0,17659 € | 211,91 € |
| 1.800 | 0,16660 € | 299,88 € |
| 3.000 | 0,15536 € | 466,08 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |




