


STPS5H100SFY | |
|---|---|
DigiKey Part Number | 497-18305-2-ND - Tape & Reel (TR) 497-18305-1-ND - Cut Tape (CT) 497-18305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS5H100SFY |
Description | DIODE SCHOTTKY 100V 5A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | STPS5H100SFY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 8 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,42200 € | 4,22 € |
| 100 | 0,40300 € | 40,30 € |
| 500 | 0,31230 € | 156,15 € |
| 1.000 | 0,26148 € | 261,48 € |
| 2.000 | 0,25440 € | 508,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,23430 € | 1.405,80 € |
| 12.000 | 0,22483 € | 2.697,96 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |


