


STPS41H100CG-TR | |
|---|---|
DigiKey Part Number | 497-6585-2-ND - Tape & Reel (TR) 497-6585-1-ND - Cut Tape (CT) 497-6585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS41H100CG-TR |
Description | DIODE ARRAY SCHOT 100V 20A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS41H100CG-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 175°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 20A | Supplier Device Package D2PAK |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 20 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB40100CT | SMC Diode Solutions | 3 | 1655-MBRB40100CT-ND | 2,01000 € | Direct |
| MBRB10100CT | Diodes Incorporated | 0 | MBRB10100CTDDI-ND | 0,40860 € | Similar |
| NRVBB20100CTT4G | onsemi | 800 | NRVBB20100CTT4GOSCT-ND | 2,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,60000 € | 16,00 € |
| 100 | 1,09870 € | 109,87 € |
| 500 | 0,88440 € | 442,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81555 € | 815,55 € |
| 2.000 | 0,75766 € | 1.515,32 € |
| 3.000 | 0,72818 € | 2.184,54 € |
| 5.000 | 0,69507 € | 3.475,35 € |
| 7.000 | 0,67546 € | 4.728,22 € |
| 10.000 | 0,67376 € | 6.737,60 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

