STPS40SM120CT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 525
Unit Price: 3,12000 €
Datasheet
Diode Array 1 Pair Common Cathode 120 V 20A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS40SM120CT

DigiKey Part Number
497-13121-5-ND
Manufacturer
Manufacturer Product Number
STPS40SM120CT
Description
DIODE ARR SCHOTT 120V 20A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 120 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
STPS40SM120CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
830 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
275 µA @ 120 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes