Direct
Direct

STPS40SM100CG | |
|---|---|
DigiKey Part Number | STPS40SM100CG-ND |
Manufacturer | |
Manufacturer Product Number | STPS40SM100CG |
Description | DIODE ARRAY SCHOT 100V 20A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 810 mV @ 20 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 45 µA @ 100 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB40100CT | SMC Diode Solutions | 3 | 1655-MBRB40100CT-ND | 2,01000 € | Direct |
| VB40100G-E3/4W | Vishay General Semiconductor - Diodes Division | 0 | VB40100G-E3/4W-ND | 1,15309 € | Direct |



