


STPS40M80CG-TR | |
|---|---|
DigiKey Part Number | 497-STPS40M80CG-TR-ND - Tape & Reel (TR) 497-STPS40M80CG-TRCT-ND - Cut Tape (CT) 497-STPS40M80CG-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS40M80CG-TR |
Description | DIODE ARRAY SCHOTT 80V 20A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS40M80CG-TR Models |
Category | Voltage - Forward (Vf) (Max) @ If 735 mV @ 20 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 65 µA @ 80 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,69000 € | 16,90 € |
| 100 | 1,16440 € | 116,44 € |
| 500 | 0,93960 € | 469,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86735 € | 867,35 € |
| 2.000 | 0,80662 € | 1.613,24 € |
| 3.000 | 0,77569 € | 2.327,07 € |
| 5.000 | 0,74095 € | 3.704,75 € |
| 7.000 | 0,72433 € | 5.070,31 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

