


STPS40L45CGY-TR | |
|---|---|
DigiKey Part Number | 497-13278-2-ND - Tape & Reel (TR) 497-13278-1-ND - Cut Tape (CT) 497-13278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS40L45CGY-TR |
Description | DIODE ARRAY SCHOTT 45V 20A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS40L45CGY-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Current - Reverse Leakage @ Vr 600 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 20A | Supplier Device Package D2PAK |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 20 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,63700 € | 16,37 € |
| 100 | 1,12570 € | 112,57 € |
| 500 | 0,90708 € | 453,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83683 € | 836,83 € |
| 2.000 | 0,77776 € | 1.555,52 € |
| 3.000 | 0,74768 € | 2.243,04 € |
| 5.000 | 0,71390 € | 3.569,50 € |
| 7.000 | 0,69448 € | 4.861,36 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

