
STPS4045CW | |
|---|---|
DigiKey Part Number | 497-12795-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS4045CW |
Description | DIODE ARR SCHOTT 45V 20A TO247-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS4045CW Models |
Category | Voltage - Forward (Vf) (Max) @ If 760 mV @ 20 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 200 µA @ 45 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-247-3 |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 30 | 1,14700 € | 34,41 € |
| 120 | 0,92142 € | 110,57 € |
| 510 | 0,75567 € | 385,39 € |
| 1.020 | 0,69510 € | 709,00 € |
| 2.010 | 0,64517 € | 1.296,79 € |
| 5.010 | 0,59005 € | 2.956,15 € |
| 10.020 | 0,55945 € | 5.605,69 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

