Similar

STPS40170CW | |
|---|---|
DigiKey Part Number | 497-4814-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS40170CW |
Description | DIODE ARR SCHOT 170V 20A TO247-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 170 V 20A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS40170CW Models |
Category | Voltage - Forward (Vf) (Max) @ If 920 mV @ 20 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 30 µA @ 170 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 170 V | Supplier Device Package TO-247-3 |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS40150CW | STMicroelectronics | 591 | 497-3218-5-ND | 3,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 30 | 1,40433 € | 42,13 € |
| 120 | 1,13592 € | 136,31 € |
| 510 | 0,93884 € | 478,81 € |
| 1.020 | 0,86687 € | 884,21 € |
| 2.010 | 0,80755 € | 1.623,18 € |
| 5.010 | 0,74207 € | 3.717,77 € |
| 10.020 | 0,72571 € | 7.271,61 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |


