


STPS40170CGY-TR | |
|---|---|
DigiKey Part Number | 497-12334-2-ND - Tape & Reel (TR) 497-12334-1-ND - Cut Tape (CT) 497-12334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS40170CGY-TR |
Description | DIODE ARRAY SCHOT 170V 20A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 170 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS40170CGY-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Current - Reverse Leakage @ Vr 30 µA @ 170 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -40°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 170 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 20A | Supplier Device Package D2PAK |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 20 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 1,77800 € | 17,78 € |
| 100 | 1,22820 € | 122,82 € |
| 500 | 0,99326 € | 496,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91777 € | 917,77 € |
| 2.000 | 0,85431 € | 1.708,62 € |
| 3.000 | 0,82199 € | 2.465,97 € |
| 5.000 | 0,78569 € | 3.928,45 € |
| 7.000 | 0,77394 € | 5.417,58 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

