


STPS40150CG-TR | |
|---|---|
DigiKey Part Number | 497-3754-2-ND - Tape & Reel (TR) 497-3754-1-ND - Cut Tape (CT) 497-3754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS40150CG-TR |
Description | DIODE ARRAY SCHOT 150V 20A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS40150CG-TR Models |
Category | Voltage - Forward (Vf) (Max) @ If 920 mV @ 20 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 8 µA @ 150 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,71500 € | 17,15 € |
| 100 | 1,18270 € | 118,27 € |
| 500 | 0,95504 € | 477,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88186 € | 881,86 € |
| 2.000 | 0,82034 € | 1.640,68 € |
| 3.000 | 0,78900 € | 2.367,00 € |
| 5.000 | 0,75381 € | 3.769,05 € |
| 7.000 | 0,73856 € | 5.169,92 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

