


STPS40150CG-TR | |
|---|---|
DigiKey Part Number | 497-3754-2-ND - Tape & Reel (TR) 497-3754-1-ND - Cut Tape (CT) 497-3754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS40150CG-TR |
Description | DIODE ARRAY SCHOT 150V 20A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS40150CG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 8 µA @ 150 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,56600 € | 15,66 € |
| 100 | 1,10890 € | 110,89 € |
| 500 | 0,91538 € | 457,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,85199 € | 851,99 € |
| 2.000 | 0,81757 € | 1.635,14 € |
| 3.000 | 0,74786 € | 2.243,58 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

