


STPS3L60RL | |
|---|---|
DigiKey Part Number | 497-7564-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STPS3L60RL |
Description | DIODE SCHOTTKY 60V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 60 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 60 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS3L60QRL | STMicroelectronics | 9.883 | 497-12664-1-ND | 0,54000 € | Direct |
| SB360-T | Diodes Incorporated | 631 | 31-SB360-TCT-ND | 0,83000 € | Similar |
| SB560-T | Diodes Incorporated | 4.572 | SB560-TDICT-ND | 0,75000 € | Similar |



